TYD3X1SPG6

ABB Installation Products
894-TYD3X1SPG6
TYD3X1SPG6

Mfr.:

Description:
Wire Ducting & Raceways 3X1 SOLID WALL GRAY DUCT

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 120   Multiples: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,01 € 1.081,20 €
8,22 € 1.972,80 €
7,69 € 4.614,00 €
7,05 € 7.614,00 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Wire Ducting & Raceways
Solid Wall Wiring Duct
Polyvinyl Chloride (PVC)
Gray
6 ft
82.6 mm
29 mm
82.6 mm x 29 mm
Flush
Brand: ABB Installation Products
Family: Ty-Duct
Mounting Method: Mounting Holes
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 120
Subcategory: Wire & Cable Management
Tradename: Ty-Duct
Unit Weight: 81,647 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.