TYD2X5WPI6

ABB Installation Products
894-TYD2X5WPI6
TYD2X5WPI6

Mfr.:

Description:
Wire Ducting & Raceways 2X5IN WIDE SLOT INTRIN BLUE DUCT

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,15 € 1.089,00 €
17,54 € 2.104,80 €
16,57 € 4.971,00 €
16,09 € 8.688,60 €
1.020 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Wire Ducting & Raceways
Wide Slot Wiring Duct
Polyvinyl Chloride (PVC)
Intrinsic Blue
6 ft
57.2 mm
129.3 mm
57.2 mm x 129.3 mm
DIN Rail
Brand: ABB Installation Products
Family: Ty-Duct
Mounting Method: Mounting Holes
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 60
Subcategory: Wire & Cable Management
Tradename: Ty-Duct
Unit Weight: 362,874 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.