TYD2X3NPG6

ABB Installation Products
894-TYD2X3NPG6
TYD2X3NPG6

Mfr.:

Description:
Wire Ducting & Raceways 2X3 NARROW SLOT GRAY DUCT

Lifecycle:
New At Mouser

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,72 € 763,20 €
11,22 € 1.346,40 €
10,47 € 3.141,00 €
10,25 € 5.535,00 €
9,73 € 9.924,60 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Wire Ducting & Raceways
Polyvinyl Chloride (PVC)
Gray
6 ft
57.2 mm
78.2 mm
57.2 mm x 78.2 mm
Brand: ABB Installation Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Family: Ty-Duct
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 60
Subcategory: Wire & Cable Management
Tradename: Ty-Duct
Unit Weight: 204,116 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99