TYD2X15SPG6

ABB Installation Products
894-TYD2X15SPG6
TYD2X15SPG6

Mfr.:

Description:
Wire Ducting & Raceways 2X1.5 SOLID WALL GRAY DUCT

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 120   Multiples: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,63 € 1.035,60 €
7,87 € 1.888,80 €
7,36 € 4.416,00 €
6,75 € 7.290,00 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Wire Ducting & Raceways
Solid Wall Wiring Duct
Polyvinyl Chloride (PVC)
Gray
6 ft
57.2 mm
40.4 mm
57.2 mm x 40.4 mm
Flush
Brand: ABB Installation Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Family: Ty-Duct
Mounting Method: Mounting Holes
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 120
Subcategory: Wire & Cable Management
Tradename: Ty-Duct
Unit Weight: 99,790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99