TYD1X4NPB6

ABB Installation Products
894-TYD1X4NPB6
TYD1X4NPB6

Mfr.:

Description:
Wire Ducting & Raceways 1X4 NARROW SLOT BLACK DUCT

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,16 € 789,60 €
12,71 € 1.525,20 €
12,01 € 3.603,00 €
11,66 € 6.296,40 €
11,40 € 11.628,00 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Wire Ducting & Raceways
Polyvinyl Chloride (PVC)
Black
6 ft
31.8 mm
111.3 mm
31.8 mm x 111.3 mm
Brand: ABB Installation Products
Family: Ty-Duct
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 60
Subcategory: Wire & Cable Management
Tradename: Ty-Duct
Unit Weight: 186 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.