TYD1X2RPI6

ABB Installation Products
894-TYD1X2RPI6
TYD1X2RPI6

Mfr.:

Description:
Wire Ducting & Raceways 1X2 ROUND HOLE INT BLUE DUCT

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 120   Multiples: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,34 € 1.120,80 €
8,51 € 2.042,40 €
7,96 € 4.776,00 €
7,31 € 7.894,80 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Wire Ducting & Raceways
Round Hole Wiring Duct
Polyvinyl Chloride (PVC)
Intrinsic Blue
6 ft
31.8 mm
52.8 mm
31.8 mm x 52.8 mm
Brand: ABB Installation Products
Family: Ty-Duct
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 120
Subcategory: Wire & Cable Management
Tradename: Ty-Duct
Unit Weight: 104,326 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.