TYD15X2NPW6

ABB Installation Products
894-TYD15X2NPW6
TYD15X2NPW6

Mfr.:

Description:
Wire Ducting & Raceways 1.5X2 NARROW SLOT WHITE DUCT

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 120   Multiples: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,95 € 1.194,00 €
9,07 € 2.176,80 €
8,48 € 5.088,00 €
7,78 € 8.402,40 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Wire Ducting & Raceways
Polyvinyl Chloride (PVC)
White
6 ft
44.5 mm
52.8 mm
44.5 mm x 52.8 mm
Brand: ABB Installation Products
Family: Ty-Duct
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 120
Subcategory: Wire & Cable Management
Tradename: Ty-Duct
Unit Weight: 104,326 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.