TY5DSPB6

ABB Installation Products
894-TY5DSPB6
TY5DSPB6

Mfr.:

Description:
Wire Ducting & Raceways 5 HIGH BLACK SOLID DIVIDER

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 120   Multiples: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,15 € 1.098,00 €
8,34 € 2.001,60 €
7,80 € 4.680,00 €
7,16 € 7.732,80 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Wire Ducting & Raceways
Wiring Duct Divider
Polyvinyl Chloride (PVC)
Black
6 ft
Brand: ABB Installation Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Family: Ty-Duct
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 120
Subcategory: Wire & Cable Management
Tradename: Ty-Duct
Unit Weight: 81,647 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989