TY3X2WHW6

ABB Installation Products
894-TY3X2WHW6
TY3X2WHW6

Mfr.:

Description:
Wire Ducting & Raceways 3X2 WIDE SLOT HALOGEN FREE DUCT

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,56 € 1.593,60 €
25,67 € 3.080,40 €
24,25 € 7.275,00 €
540 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Wire Ducting & Raceways
Halogen Free Wiring Duct
Polyphenylene Ether (PPE)
White
6 ft
82.6 mm
55.6 mm
82.6 mm x 55.6 mm
Brand: ABB Installation Products
Family: Ty-Duct
Features: Higher temperature Rating than PVC
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 60
Subcategory: Wire & Cable Management
Tradename: Ty-Duct
Unit Weight: 113,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.