TY2DSPG6

ABB Installation Products
894-TY2DSPG6
TY2DSPG6

Mfr.:

Description:
Wire Ducting & Raceways 2 HIGH GRAY SOLID DIVIDER

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 120   Multiples: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,07 € 608,40 €
4,54 € 1.089,60 €
4,27 € 2.562,00 €
3,74 € 4.039,20 €
3,55 € 8.946,00 €
5.040 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Wire Ducting & Raceways
Wiring Duct Divider Solid Wall
Polyvinyl Chloride (PVC)
Gray
6 ft
Brand: ABB Installation Products
Family: Ty-Duct
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 120
Subcategory: Wire & Cable Management
Tradename: Ty-Duct
Unit Weight: 49,895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.