TY25MX-RW

ABB Installation Products
894-TY25MX-RW
TY25MX-RW

Mfr.:

Description:
Cable Ties TY25MX FOR RAILWAY

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,294 € 2,94 €
0,259 € 6,48 €
0,229 € 22,90 €
0,206 € 51,50 €
0,168 € 168,00 €
0,157 € 471,00 €
0,15 € 750,00 €
0,142 € 1.420,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Cable Ties
Cable Ties
Standard Cable Ties
High Performance Cable Tie
Black
UV Resistant
Nylon 6.6
4.6 mm
50 lbs
Brand: ABB Installation Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: Ty-Rap
Unit Weight: 453,592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790

Ty-Rap® Cable Ties

ABB Installation Products Ty-Rap® Cable Ties are available in multiple materials that withstand chemicals, UV radiation, extreme temperatures, and corrosive environments. These rugged ties provide superior performance in extreme and harsh environments. The non-hygroscopic stainless steel locking device ensures maximum strength and extended useful life, and the locking barb is made of 316-grade stainless steel. The Ty-Rap series offers snag-free installation and a low-profile head with an oval shape, making it easier to pull bundled cables through bulkheads. The smooth, notch-less body reduces the number of stress points for a longer life, while the ribs and stipples grip the bundle and prevent slipping, specifically in vibrating applications. Suitable applications for ABB Ty-Rap Cable Ties include oil and gas, automotive, food and beverage, marine, aerospace, construction, do-it-yourself (DIY), and communications.