TY253M

ABB Installation Products
894-TY253M
TY253M

Mfr.:

Description:
Cable Ties CABLE TIE 50LB 11IN NATURAL NYLON

Lifecycle:
New At Mouser

In Stock: 13.934

Stock:
13.934 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,375 € 3,75 €
0,343 € 8,58 €
0,31 € 31,00 €
0,283 € 70,75 €
0,241 € 241,00 €
0,225 € 675,00 €
0,208 € 1.040,00 €
0,199 € 1.990,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Cable Ties
Cable Ties
Standard Cable Ties
High Performance Cable Tie
Natural
UV Resistant
Nylon 6.6
4.9 mm
50 lbs
Brand: ABB Installation Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: Ty-Rap
Unit Weight: 453,592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99

Ty-Rap® Cable Ties

ABB Installation Products Ty-Rap® Cable Ties are available in multiple materials that withstand chemicals, UV radiation, extreme temperatures, and corrosive environments. These rugged ties provide superior performance in extreme and harsh environments. The non-hygroscopic stainless steel locking device ensures maximum strength and extended useful life, and the locking barb is made of 316-grade stainless steel. The Ty-Rap series offers snag-free installation and a low-profile head with an oval shape, making it easier to pull bundled cables through bulkheads. The smooth, notch-less body reduces the number of stress points for a longer life, while the ribs and stipples grip the bundle and prevent slipping, specifically in vibrating applications. Suitable applications for ABB Ty-Rap Cable Ties include oil and gas, automotive, food and beverage, marine, aerospace, construction, do-it-yourself (DIY), and communications.