TY24M-10

ABB Installation Products
894-TY24M-10
TY24M-10

Mfr.:

Description:
Cable Ties CABLE TIE 140X3.6MM 180N WHITE BULK

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,198 € 0,20 €
0,173 € 1,73 €
0,152 € 3,80 €
0,132 € 13,20 €
0,117 € 29,25 €
0,097 € 97,00 €
0,091 € 273,00 €
0,087 € 435,00 €
0,083 € 830,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Cable Ties
Cable Ties
Cable Ties
High Performance Cable Tie
Natural
Nylon 6.6
3.6 mm
40 lbs
Brand: ABB Installation Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: Ty-Rap
Unit Weight: 453,592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99