TY1DSPG6

ABB Installation Products
894-TY1DSPG6
TY1DSPG6

Mfr.:

Description:
Wire Ducting & Raceways 1 HIGH GRAY SOLID DIVIDER

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 120   Multiples: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,08 € 489,60 €
3,57 € 856,80 €
3,47 € 2.082,00 €
2,96 € 3.196,80 €
2,75 € 6.930,00 €
5.040 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Wire Ducting & Raceways
WIring Duct Divider
Polyvinyl Chloride (PVC)
Gray
6 in
21.6 mm
24.56 mm
152.4 mm x 24.56 mm x 21.6 mm
Brand: ABB Installation Products
Family: Ty-Duct
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 120
Subcategory: Wire & Cable Management
Tradename: Ty-Duct
Unit Weight: 27,216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.