TCF075-54AL

ABB Installation Products
894-TCF075-54AL
TCF075-54AL

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips TRAY & CORD.75 IN AL 0.40-0.54

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,11 € 21,11 €
17,94 € 179,40 €
16,82 € 420,50 €
16,01 € 800,50 €
15,48 € 1.548,00 €
14,63 € 3.657,50 €
14,20 € 7.100,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Cable Glands, Strain Reliefs & Cord Grips
Cable Glands
Tray Cord Fitting
Aluminum
3/4 NPT
13.72 mm
Brand: ABB Installation Products
Length: 75.18 mm
Mounting Style: Panel
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: T&B Industrial Fittings
Unit Weight: 81,647 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T&B® Cord & Cable Fittings

ABB Installation Products T&B® Cord and Cable Fittings offer easier installation and high performance in a broad product range to fit any application. The cord connector design features a neoprene bushing that produces liquid-tight installations. The T&B lineup includes compact Ranger® cord connectors in steel, stainless, aluminum, and non-metallic styles. The Ranger products feature twice the cable range with improved strain relief and a gland that limits cable bending. Another selection is the non-metallic Black Beauty® cord connectors, with tool-free installation. The Black Beauty connectors include a segmented chuck for liquid-tight neoprene bushings and high mechanical pullout performance. Suitable applications for ABB T&B Cord and Cable Fittings include harsh environments, pharmaceutical processing, food and beverage, industrial, and commercial.