TBM6H

ABB Installation Products
894-TBM6H
TBM6H

Mfr.:

Description:
Crimpers / Crimping Tools 6 TON HYD HEAD OP PRESS 10,000 PSI

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.380,03 € 2.380,03 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Crimpers / Crimping Tools
Brand: ABB Installation Products
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: Application Tooling
Unit Weight: 7,257 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.