T69SA

ABB Installation Products
894-T69SA
T69SA

Mfr.:

Description:
Conduit Fittings & Accessories 2 IN CONDUIT BODY, ALUM, T, FM9

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
152,01 € 152,01 €
130,15 € 1.301,50 €
125,48 € 3.262,48 €
124,55 € 6.227,50 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Conduit Fittings & Accessories
Conduit Fittings
Fitting
T Sand Cast Conduit Bodies
11.578 in
Aluminum Alloy
Brand: ABB Installation Products
Factory Pack Quantity: 2
Subcategory: Wire & Cable Management
Tradename: T&B Industrial Fittings
Unit Weight: 1,148 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.