SWM25

ABB Installation Products
894-SWM25
SWM25

Mfr.:

Description:
Conduit Fittings & Accessories TPE THREAD SEAL WASHER M25 BLACK

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,08 € 2,08 €
1,81 € 18,10 €
1,74 € 52,20 €
1,62 € 162,00 €
1,46 € 365,00 €
1,35 € 675,00 €
1,16 € 1.160,00 €
1,08 € 2.700,00 €
1,03 € 5.150,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Conduit Fittings & Accessories
Conduit Fittings & Accessories
Sealing Washer
Seal Washer
M25
Thermoplastic Elastomer (TPE)
Black
Bulk
Brand: ABB Installation Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Series: Non-metallic conduit systems
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: Adaptaflex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
4016935050

Adaptaflex Flexible Metallic Conduit Systems

ABB Installation Products Adaptaflex Flexible Metallic Conduit Systems are manufactured from galvanized or stainless steel and have nominal conduit sizes from 3mm to 75mm. Adaptaflex conduit systems offer a range of specifications and specialized properties, including Light Tight, Low Fire Hazard (LFH), and electromagnetic interference (EMI) screening. These ABB flexible metallic conduit systems include a range of fittings designed to maintain system integrity, including fixed and swivel fittings, straights, 90°, and 45° elbows. A host of accessories helps facilitate quick and easy system installation.