SVBV-M508

ABB Installation Products
894-SVBV-M508
SVBV-M508

Mfr.:

Description:
Conduit Fittings & Accessories COND FTNG 90DCURV M50 NW48 IP68 GRY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 300   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,62 € 16.086,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Conduit Fittings & Accessories
Brand: ABB Installation Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: PMA
Unit Weight: 118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

PMA® Flexible Cable Protection Systems

ABB Installation Products PMA® Flexible Cable Protection Systems are designed for use in mechanical engineering, rail infrastructure, robotics, and automation. These cable protection products from ABB include conduits that meet various technical requirements and protect cables from harsh environments. Conduit sizes range from 6mm to 125mm Ø and feature various options from lightweight to heavyweight and from pliable to highly flexible.