ST200-474SPVC

ABB Installation Products
894-ST200-474SPVC
ST200-474SPVC

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips STL/PVC FTG HUB 2IN DIA 2.100-2.375

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
434,91 € 434,91 €
402,99 € 4.029,90 €
388,53 € 9.713,25 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Cable Glands, Strain Reliefs & Cord Grips
Cable Glands
Industrial Cable Glands
Polyvinyl Chloride (PVC)
2 NPT
60.33 mm
Brand: ABB Installation Products
Length: 114.3 mm
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: T&B Industrial Fittings
Unit Weight: 1,270 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7307193060
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.