SS16/1M

ABB Installation Products
894-SS16/1M
SS16/1M

Mfr.:

Description:
Conduit Fittings & Accessories 16MM GS CONDUIT 1M - MET

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,74 € 39,74 €
34,55 € 345,50 €
33,06 € 826,50 €
31,99 € 1.599,50 €
30,93 € 3.093,00 €
29,21 € 7.302,50 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Conduit Fittings & Accessories
Brand: ABB Installation Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: Adaptaflex
Unit Weight: 154,221 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0