SPTC10/25M

ABB Installation Products
894-SPTC10/25M
SPTC10/25M

Mfr.:

Description:
ABB 10MM GS-PVC COND TC BRD 25M-BL

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
883,21 € 883,21 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: ABB
Brand: ABB Installation Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Factory Pack Quantity: 1
Tradename: Adaptaflex
Unit Weight: 3,025 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0