SP40/BL/10M

ABB Installation Products
894-SP40/BL/10M
SP40/BL/10M

Mfr.:

Description:
Conduit Fittings & Accessories 40MM GS-PVC COAT CONDUIT 10M - BL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
298,73 € 298,73 €
272,69 € 2.726,90 €
262,91 € 6.572,75 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Conduit Fittings & Accessories
Brand: ABB Installation Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: Adaptaflex
Unit Weight: 9,462 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0