SP32/M32/F

ABB Installation Products
894-SP32/M32/F
SP32/M32/F

Mfr.:

Description:
Conduit Fittings & Accessories STR NPB FITTING M32 32MM-MET

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,35 € 47,35 €
41,17 € 411,70 €
39,39 € 1.024,14 €
38,12 € 1.906,00 €
36,84 € 3.684,00 €
34,81 € 8.702,50 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Conduit Fittings & Accessories
Brand: ABB Installation Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Factory Pack Quantity: 2
Subcategory: Wire & Cable Management
Tradename: Adaptaflex
Unit Weight: 95,254 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0