SMS630-4-T

ABB Installation Products
894-SMS630-4-T
SMS630-4-T

Mfr.:

Description:
Wire Labels & Markers WIRE MARKER YEL:T(BAG/20)AWG5-3/0

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,12 € 8,12 €
7,31 € 73,10 €
6,89 € 172,25 €
6,71 € 335,50 €
6,54 € 654,00 €
5,83 € 1.457,50 €
5,48 € 2.740,00 €
4,84 € 4.840,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Wire Labels & Markers
Markers
Sleeve Marker
Polyvinyl Chloride (PVC)
Yellow
11 in
Brand: ABB Installation Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Height: 16.5 in
Product Type: Wire Labels & Markers
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: EZ-Code
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99