SMS394-9-R

ABB Installation Products
894-SMS394-9-R
SMS394-9-R

Mfr.:

Description:
Wire Labels & Markers WIRE MARKER WH:R(BAG/250)AWG12-4

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,85 € 37,85 €
32,90 € 329,00 €
31,48 € 787,00 €
30,47 € 1.523,50 €
29,46 € 2.946,00 €
27,83 € 6.957,50 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Wire Labels & Markers
Markers
Sleeve Marker
Polyvinyl Chloride (PVC)
White
6.6 in
Brand: ABB Installation Products
Height: 9.5 in
Product Type: Wire Labels & Markers
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: EZ-Code
Unit Weight: 49,895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.