SMS118-9-PL

ABB Installation Products
894-SMS118-9-PL
SMS118-9-PL

Mfr.:

Description:
Wire Labels & Markers WIRE MARKER WH:+(BAG/250)AWG22-16

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,42 € 30,42 €
25,85 € 258,50 €
24,69 € 617,25 €
23,89 € 1.194,50 €
23,09 € 2.309,00 €
21,82 € 5.455,00 €
21,18 € 10.590,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Wire Labels & Markers
Markers
Sleeve Marker
Polyvinyl Chloride (PVC)
White
3.5 in
Brand: ABB Installation Products
Height: 3.6 in
Product Type: Wire Labels & Markers
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: EZ-Code
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.