SMO256-4-R

ABB Installation Products
894-SMO256-4-R
SMO256-4-R

Mfr.:

Description:
Wire Labels & Markers O TYPE MKER YEL:R(CD/500)AWG10-6

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,13 € 57,13 €
49,68 € 496,80 €
47,77 € 1.194,25 €
46,17 € 2.308,50 €
43,63 € 4.363,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Wire Labels & Markers
Sleeve Markers
Marker
Polyvinyl Chloride (PVC)
Yellow
11.3 mm
Brand: ABB Installation Products
Product Type: Wire Labels & Markers
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: EZ-Code
Unit Weight: 81,647 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.