SMC118-9-R

ABB Installation Products
894-SMC118-9-R
SMC118-9-R

Mfr.:

Description:
Wire Labels & Markers CLIP-ON MKER WH:R(BAG/200)AWG22-16

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,35 € 25,35 €
21,55 € 215,50 €
20,58 € 514,50 €
19,92 € 996,00 €
19,25 € 1.925,00 €
18,19 € 4.547,50 €
17,66 € 8.830,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Wire Labels & Markers
Sleeve Markers
Vinyl Sleeve Marker
Polyvinyl Chloride (PVC)
White
3.7 mm
Brand: ABB Installation Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Height: 3.6 mm
Product Type: Wire Labels & Markers
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: EZ-Code
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99