SKWR8G

ABB Installation Products
894-SKWR8G
SKWR8G

Mfr.:

Description:
Standard Circular Connector RCPT WT 8W 7P M P

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.989,29 € 1.989,29 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Standard Circular Connector
Brand: ABB Installation Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Standard Circular Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Russellstoll
Unit Weight: 458,128 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0