SKP9GC

ABB Installation Products
894-SKP9GC
SKP9GC

Mfr.:

Description:
Heavy Duty Power Connectors PLUG MULTI-POLE EVLOK 8W

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.077,09 € 2.077,09 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Heavy Duty Power Connectors
Russellstoll
Brand: ABB Installation Products
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Unit Weight: 544,310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.