SAM60

ABB Installation Products
894-SAM60
SAM60

Mfr.:

Description:
Heavy Duty Power Connectors 60A STRAIGHT ADAPTER

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
409,11 € 409,11 €
379,08 € 3.790,80 €
365,48 € 9.137,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Heavy Duty Power Connectors
Russellstoll
Brand: ABB Installation Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Unit Weight: 499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0