SAM50M

ABB Installation Products
894-SAM50M
SAM50M

Mfr.:

Description:
ABB 30A/50A STRT ADPT FOR METAL REC

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.229,14 € 1.229,14 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: ABB
Brand: ABB Installation Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1
Tradename: Russellstoll
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0