SAL 800 N

ABB Installation Products
894-SAL800N
SAL 800 N

Mfr.:

Description:
Terminals ALUM COMP LUG 800 KCMIL 2 HOLE PAD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,79 € 74,79 €
66,68 € 666,80 €
64,12 € 1.603,00 €
61,98 € 3.099,00 €
58,56 € 5.856,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Terminals
Homac
Brand: ABB Installation Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Unit Weight: 399,161 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0