SA 386 N

ABB Installation Products
894-SA386N
SA 386 N

Mfr.:

Description:
Terminals ALUMINUM COMPRESSION LUG NEMA PAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,67 € 2.567,00 €
24,25 € 6.062,50 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Terminals
Homac
Brand: ABB Installation Products
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Unit Weight: 31,751 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.