S12/12/C

ABB Installation Products
894-S12/12/C
S12/12/C

Mfr.:

Description:
Conduit Fittings & Accessories STR NPB ENTRY BUSH 16MM-MET

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,11 € 18,11 €
15,39 € 153,90 €
14,43 € 288,60 €
13,74 € 687,00 €
13,28 € 1.328,00 €
12,55 € 2.510,00 €
12,19 € 6.095,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Conduit Fittings & Accessories
Brand: ABB Installation Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: Adaptaflex
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0