RC2573M

ABB Installation Products
894-RC2573M
RC2573M

Mfr.:

Description:
Fixed Terminal Blocks FLLY INS NYL FEM-250 FLG DISC MYLAR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 5/27/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,31 € 5,31 €
3,77 € 37,70 €
3,30 € 82,50 €
3,01 € 150,50 €
2,87 € 287,00 €
2,65 € 662,50 €
2,39 € 1.195,00 €
2,18 € 2.180,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Fixed Terminal Blocks
12 AWG
10 AWG
Cable Mount / Free Hanging
Straight
Yellow
Brand: ABB Installation Products
Contact Material: Brass
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length: 1.04 in
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 500
Subcategory: Terminal Blocks
Termination Style: Crimp
Tradename: Sta-Kon
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
ECCN:
EAR99