RC2203ML

ABB Installation Products
894-RC2203ML
RC2203ML

Mfr.:

Description:
Terminals NYL LKG FORK, 12-10, NO6, LEFT REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,02 € 1.020,00 €
0,955 € 2.387,50 €
0,912 € 4.560,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Terminals
Fork Terminals
Locking Fork Terminal
Crimp
Insulated
# 6
12 AWG
10 AWG
Cable Mount / Free Hanging
Yellow
Tin
Copper
Sta-Kon
Brand: ABB Installation Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Nylon
Length: 0.97 in
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Width: 0.31 in
Wire Gauge: 12 AWG to 10 AWG
Unit Weight: 453,592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99