RA1103

ABB Installation Products
894-RA1103
RA1103

Mfr.:

Description:
Terminals INS NYL FORK TERM 22-16 BH NO6 RED

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,817 € 0,82 €
0,716 € 7,16 €
0,654 € 16,35 €
0,59 € 59,00 €
0,539 € 134,75 €
0,435 € 435,00 €
0,408 € 1.224,00 €
0,389 € 1.945,00 €
0,37 € 3.700,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Terminals
Terminals
Fork Terminal
Crimp
Insulated
# 6
22 AWG
16 AWG
Cable Mount / Free Hanging
Red
Tin
Copper
Sta-Kon
Brand: ABB Installation Products
Insulation Material: Nylon
Length: 0.83 in
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Voltage Rating: 600 V
Width: 0.25 in
Wire Gauge: 22 AWG to 16 AWG
Unit Weight: 453,592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sta-Kon® Wire Terminals

ABB Installation Products Sta-Kon® Wire Terminals provide superior conductor connections and termination protection, increasing the operational efficiency and reliability of critical electrical equipment. These connector terminals use selective annealing to keep the barrel soft enough to crimp and form around the wire, while the cold-form process during manufacturing keeps the tongue strong. The long barrel design offers several benefits, such as lowering electrical resistance, preventing wire pullout, and eliminating missed crimps during installation. The elongated barrel also provides more surface area to hold the insulator tighter to the barrel, keeping it on during installation. The ring tongue terminals feature an anti-rotational tongue to keep the terminal secure in the terminal block, preventing terminal shorting. This also means an installer can place more terminals closer together without worry. ABB Sta-Kon Wire Terminals are ideal for buildings, data centers, renewable energy, and utility applications.