PC13933A

ABB Installation Products
894-PC13933A
PC13933A

Mfr.:

Description:
Mounting Fixings MTG FLNGE, 400A MXGRD M.I.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
691,37 € 691,37 €
659,26 € 6.592,60 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Mounting Fixings
Brand: ABB Installation Products
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Tradename: Russellstoll
Unit Weight: 167,829 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99