PACS34/BL/10M

ABB Installation Products
894-PACS34/BL/10M
PACS34/BL/10M

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 34MM PA6 CONDUIT 10M - BL

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
126,10 € 126,10 €
118,22 € 591,10 €
110,34 € 1.103,40 €
104,83 € 2.620,75 €
102,46 € 5.123,00 €
101,47 € 10.147,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Brand: ABB Installation Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: Adaptaflex
Unit Weight: 1,352 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790