L-48-175-9-X

ABB Installation Products
894-L-48-175-9-X
L-48-175-9-X

Mfr.:

Description:
Cable Ties CABLE TIE 175LB 48IN NAT NYLON 1-PC

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,91 € 5,91 €
5,01 € 50,10 €
4,99 € 249,50 €
4,62 € 462,00 €
4,37 € 874,00 €
4,21 € 2.105,00 €
4,00 € 4.000,00 €
3,95 € 7.900,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Cable Ties
Cable Ties
Cable Ties
Extra Heavy Duty Cable Tie
Natural
UV Resistant
Nylon 6.6
8.8 mm
175 lbs
Brand: ABB Installation Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: Catamount
Unit Weight: 27,216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989