JSC6

ABB Installation Products
894-JSC6
JSC6

Mfr.:

Description:
Screws & Fasteners 60A,JL,SCREW CAP

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
289,25 € 289,25 €
274,95 € 2.749,50 €
265,97 € 6.649,25 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Screws & Fasteners
Brand: ABB Installation Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Tradename: Russellstoll
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0