HSC2-20

ABB Installation Products
894-HSC2-20
HSC2-20

Mfr.:

Description:
Heat Shrink Cable Boots & End Caps HTSHK END CAP 3:1 RATIO 6-2 AWG

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,25 € 16,25 €
14,09 € 140,90 €
13,36 € 267,20 €
13,16 € 658,00 €
11,61 € 1.161,00 €
10,84 € 2.168,00 €
10,60 € 5.300,00 €
10,06 € 10.060,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Heat Shrink Cable Boots & End Caps
End Cap
Polymer
Black
63.5 mm (2.5 in)
6.096 mm (0.24 in)
3:1
Brand: ABB Installation Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product Type: Heat Shrink Cable Boots & End Caps
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: Shrink-Kon
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
ECCN:
EAR99