FST0430

ABB Installation Products
894-FST0430
FST0430

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 20MM SS-COPE COAT CONDUIT 30M - BL

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.293,56 € 1.293,56 €
1.247,35 € 6.236,75 €
10 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Brand: ABB Installation Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: Kopex-Ex
Unit Weight: 11,045 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790