FPT4-1TL32-2C

ABB Installation Products
894-FPT4-1TL32-2C
FPT4-1TL32-2C

Mfr.:

Description:
Electrical Enclosure Accessories 4IN POKE-THRU BASE - 30A 250V TL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
882,33 € 882,33 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Electrical Enclosure Accessories
Poke Through Devices
Poke-Through Base
Brand: ABB Installation Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Tradename: Steel City
Unit Weight: 3,016 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0