D73U

ABB Installation Products
894-D73U
D73U

Mfr.:

Description:
Terminals NON-INS RING 8AWG 3/8BH 90DEG BEND

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,68 € 3,68 €
3,35 € 33,50 €
3,17 € 79,25 €
2,95 € 295,00 €
2,58 € 516,00 €
2,50 € 1.500,00 €
2,14 € 2.140,00 €
1,99 € 5.174,00 €
1,92 € 9.600,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Terminals
Sta-Kon
Brand: ABB Installation Products
Product Type: Terminals
Factory Pack Quantity: 200
Subcategory: Terminals
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.