CPO750-2-C

ABB Installation Products
894-CPO750-2-C
CPO750-2-C

Mfr.:

Description:
Heat Shrink Tubing & Sleeves HTSHK THINWALL 3/4IN I.D. RED 100FT

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
294,13 € 294,13 €
283,63 € 1.418,15 €
279,43 € 2.794,30 €
273,13 € 6.828,25 €
50 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Heat Shrink Tubing & Sleeves
Thin Wall Tubing
Red
Polyolefin (PO)
30.48 m (100 ft)
2:1
Brand: ABB Installation Products
Dielectric Strength: 24 kV/mm
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Size: 0.75 in
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: Shrink-Kon
Unit Weight: 1,247 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.