CPO63-2-25

ABB Installation Products
894-CPO63-2-25
CPO63-2-25

Mfr.:

Description:
Heat Shrink Tubing & Sleeves CPO63225

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,70 € 48,70 €
45,67 € 228,35 €
42,61 € 426,10 €
40,49 € 1.012,25 €
39,57 € 1.978,50 €
39,18 € 3.918,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Heat Shrink Tubing & Sleeves
Thin Wall Tubing
Red
Polyolefin (PO)
2:1
Brand: ABB Installation Products
Dielectric Strength: 24 kV/mm
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Size: 0.063 in
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: Shrink-Kon
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.