CI6312

ABB Installation Products
894-CI6312
CI6312

Mfr.:

Description:
Conduit Fittings & Accessories LT CONNECTOR 90DEG 1-1/2

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
113,94 € 113,94 €
104,57 € 1.045,70 €
100,54 € 2.513,50 €
97,19 € 4.859,50 €
91,82 € 9.182,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Conduit Fittings & Accessories
Conduit Fittings
Angled Fittings
Liquid Tight, 90 deg
3.5 in
Metal
Metallic
Brand: ABB Installation Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: Steel City
Unit Weight: 562,454 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8547900010